Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.410 |
| 10+ | $295.920 |
| 50+ | $281.560 |
| 100+ | $265.760 |
| 250+ | $247.080 |
Price for:Each
Minimum: 1
Multiple: 1
$307.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902851Copy
Newark Part No.75Y6376
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
MINI MCR-TC-UI-NC is a temperature transducer for thermocouple. It is configurable 3-way isolated temperature transducer. This device is suitable for the connection of thermocouples. The measured values are converted into a linear current or voltage signal. The device can either be configured via DIP switches or, with extended functionality, via the S-PORT using the software (FDT/DTM). The device supports fault monitoring. UL 508 Listed Class I, Div. 2, Groups A, B, C, D T4 Class I, Zone 2, Group IIC conformance/approvals.
- Configurable 3-way temperature transducer
- Configurable via DIP switch, 1 number of inputs
- Screw connection method, 1 number of outputs
- Conductor cross section range from 26 to 12AWG
- PBT green type of housing
- Supply voltage range from 9.6VDC to 30VDC, <lt/> 27mA (at 24VDC) typical current consumption
- IP20 degree of protection, 50V AC/DC rated insulation voltage
- Dimension is (W/H/D) 0.24inch / 3.66inch / 3.98inch
- 0.47inch stripping length
- Operation ambient temperature range from -20°C to 65°C
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate