2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Tie Holders & Mountings
                                                                                                  Print Page

                                                                                                  ABM112-AT-D0

                                                                                                  Cable Tie Mount, 4 Way Entry, Adhesive, Black, Nylon 6.6 (Polyamide 6.6), 28.6 mm, 28.6 mm

                                                                                                  Date/Lot Code

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT ABM112-AT-D0
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoABM112-AT-D0
                                                                                                  Newark Part No.65H8602
                                                                                                  Also Known AsGTIN UPC EAN: 07498328114
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  2+$487.600
                                                                                                  Price for:Pack of 500
                                                                                                  Minimum: 2
                                                                                                  Multiple: 1
                                                                                                  $975.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoABM112-AT-D0
                                                                                                  Newark Part No.65H8602
                                                                                                  Also Known AsGTIN UPC EAN: 07498328114
                                                                                                  Mount Fixing TypeAdhesive
                                                                                                  Mounting Hole Dia-
                                                                                                  Mount ColourBlack
                                                                                                  Mount MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Length28.6mm
                                                                                                  Width28.6mm
                                                                                                  Height4.1mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • 4-way weather resistant acrylic-based adhesive backed cable tie mount
                                                                                                  • Designed for fast installation and long-term performance and reliability
                                                                                                  • Can be used with miniature, intermediate and standard cable ties
                                                                                                  • Designed for outdoor, high-temperature environments
                                                                                                  • UL recognized

                                                                                                  Technical Specifications

                                                                                                  Mount Fixing Type

                                                                                                  Adhesive

                                                                                                  Mount Colour

                                                                                                  Black

                                                                                                  Length

                                                                                                  28.6mm

                                                                                                  Height

                                                                                                  4.1mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Mounting Hole Dia

                                                                                                  -

                                                                                                  Mount Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  Width

                                                                                                  28.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Alternatives for ABM112-AT-D0

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code