ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debuggers, Emulators & JTAG Tools
                                                                                                    Print Page

                                                                                                    DSTRM-KT-0181A

                                                                                                    Debug Adapter, ARM DSTREAM Debug And Trace Unit, Supports All Arm/Cortex MCUs

                                                                                                    ARM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARM DSTRM-KT-0181A
                                                                                                    ARM DSTRM-KT-0181A
                                                                                                    ARM DSTRM-KT-0181A
                                                                                                    ManufacturerARM
                                                                                                    Manufacturer Part NoDSTRM-KT-0181A
                                                                                                    Newark Part No.75T9199
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ARM
                                                                                                    ManufacturerARM
                                                                                                    Manufacturer Part NoDSTRM-KT-0181A
                                                                                                    Newark Part No.75T9199
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Product TypeIn-Circuit Debugger / Programmer
                                                                                                    Silicon Family NameARM / Cortex
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
                                                                                                    Kit ContentsModule, Cables, PSU, Docs, Probe
                                                                                                    FeaturesDebug and trace for all ARM and Cortex MCUs, up to 2500Kps code download
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    DSTRM-KT-0181A is a DSTREAM high performance debug and trace unit which enables software debug and optimization on any ARM processor based hardware target. DSTREAM extends the functionality of ARM RVI and ARM RVT2 with faster memory download and trace capture, as well as wider support for physical debug and trace interfaces. DSTREAM enables the connection of DS-5 Debugger to ARM based devices via JTAG or Serial Wire Debug (SWD). DSTREAM uses FPGA acceleration to deliver high download speeds and fast stepping through code on single and multi processor devices.

                                                                                                    • Run control debug and trace unit supporting all ARM and Cortex processors
                                                                                                    • USB 2.0 and ethernet interface allows direct and remote connections from the host PC
                                                                                                    • Support for JTAG and Serial Wire Debug target interfaces
                                                                                                    • Code download at speeds of up to 2500KBytes per second
                                                                                                    • JTAG clocks of up to 60MHz provide fast software upload over the existing debug port 
                                                                                                    • 16bit wide trace capture at 300MHz DDR (600Mbit/s per pin)
                                                                                                    • Flexible trace clock positioning (relative to trace data)
                                                                                                    • Large 4GB trace buffer enables long time trace on fast targets
                                                                                                    • Device bring up and test utilities
                                                                                                    • Flexible architecture to support non ARM IP and debuggers

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    IC Product Type

                                                                                                    In-Circuit Debugger / Programmer

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Kit Contents

                                                                                                    Module, Cables, PSU, Docs, Probe

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    ARM / Cortex

                                                                                                    Core Sub-Architecture

                                                                                                    ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M

                                                                                                    Features

                                                                                                    Debug and trace for all ARM and Cortex MCUs, up to 2500Kps code download

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3B992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)