Print Page
Image is for illustrative purposes only. Please refer to product description.

6,825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.595 |
| 10+ | $0.464 |
| 100+ | $0.250 |
| 500+ | $0.217 |
| 1000+ | $0.184 |
| 2500+ | $0.163 |
| 12000+ | $0.144 |
| 28000+ | $0.142 |
Price for:Each
Minimum: 5
Multiple: 5
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDT290UCE,115
Newark Part No.75T8010
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id800mA
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel800mA
Continuous Drain Current Id P Channel800mA
Drain Source On State Resistance N Channel0.29ohm
Drain Source On State Resistance P Channel0.29ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel330mW
Power Dissipation P Channel330mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMDT290UCE is a N/P-channel complementary enhancement-mode FET in an ultra small and flat lead surface-mount plastic package using Trench MOSFET technology. It is suitable for relay driver, high-speed line driver, low-side load-switch and switching circuit applications.
- Very fast switching characteristics
- ESD protection up to 2kV
Applications
Industrial, Power Management
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
800mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
800mA
Drain Source On State Resistance P Channel
0.29ohm
No. of Pins
6Pins
Power Dissipation P Channel
330mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
800mA
Drain Source On State Resistance N Channel
0.29ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
330mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability