Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBT3906VS,115Copy
Newark Part No.75T8007
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max40V
Collector Emitter Voltage Max PNP40V
Continuous Collector Current200mA
Power Dissipation240mW
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
Power Dissipation NPN-
Power Dissipation PNP240mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP100hFE
DC Current Gain hFE Min100hFE
Transistor Case StyleSOT-666
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMBT3906VS is a 200mA PNP-PNP Double Switching Transistor in an ultra-small and flat lead surface-mount plastic package.
- Board-space reduction
- AEC-Q101 qualified
- NPN-NPN complement is PMBT3904VS
- NPN-PNP complement is PMBT3946VPN
- ZD Marking code
Applications
Industrial, Automotive, Power Management
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
40V
Power Dissipation
240mW
Continuous Collector Current PNP
200mA
Power Dissipation PNP
240mW
DC Current Gain hFE Min PNP
100hFE
Transistor Case Style
SOT-666
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate