ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. D Sub Connectors
                                                                                                    Print Page

                                                                                                    10236-6212PC

                                                                                                    D Sub Connector, Mini D (Ribbon Connector), Receptacle, MDR 102 Series, 36 Contacts, Solder

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 10236-6212PC
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No10236-6212PC
                                                                                                    Newark Part No.36K2821
                                                                                                    Product RangeMDR 102 Series
                                                                                                    Also Known AsGTIN UPC EAN: 04547452261871 JE150317673
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$6.990
                                                                                                    250+$6.250
                                                                                                    500+$5.900
                                                                                                    1000+$5.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $699.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No10236-6212PC
                                                                                                    Newark Part No.36K2821
                                                                                                    Product RangeMDR 102 Series
                                                                                                    Also Known AsGTIN UPC EAN: 04547452261871 JE150317673
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    D Sub Connector TypeMini D (Ribbon Connector)
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Product RangeMDR 102 Series
                                                                                                    No. of Contacts36Contacts
                                                                                                    Contact Termination TypeSolder
                                                                                                    Connector MountingThrough Hole Mount
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Connector Body MaterialSteel Body
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The 10236-6212PC is a 36-way 0.050-inch board-mount through-hole vertical shielded Mini D Ribbon Receptacle with gold-plated copper alloy contacts. This 102 series mini D ribbon (MDR) connector features PBT insulation and gold-plated solder tail. It comes with a rugged die-cast metal case construction and has screw lockdown for reliable PCB retention. The MDR is a half pitch interconnect system designed to meet the needs of high speed/density input/output applications. Pre-loaded ribbon contacts provide proven reliable connection. The receptacle contains pre-loaded contacts for reliable contact during insertion and withdrawal cycles. The cable connectors utilize an insulation stripping U-contact to connect to the cable conductor wires. The contact is stamped from a high performance copper alloy, which provides an excellent combination of mechanical strength, electrical conductivity and corrosion resistance.

                                                                                                    • Black color
                                                                                                    • Wiper-on-wiper contact for reliable repetitive plugging
                                                                                                    • Interface latch design for connection stability
                                                                                                    • Shielded shells provide EMI/ESD protection
                                                                                                    • M2.5 Lock stand thread (standard)
                                                                                                    • 1A Current rating
                                                                                                    • <gt/>5 x 10⁸Ω at 500VDC Insulation resistance
                                                                                                    • UL94V-0 Flammability rating

                                                                                                    Applications

                                                                                                    Industrial, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    D Sub Connector Type

                                                                                                    Mini D (Ribbon Connector)

                                                                                                    Product Range

                                                                                                    MDR 102 Series

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Body Material

                                                                                                    Steel Body

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    No. of Contacts

                                                                                                    36Contacts

                                                                                                    Connector Mounting

                                                                                                    Through Hole Mount

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    3D Product Image EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)