Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L350SLWRCopy
Newark Part No.88T7688
Product RangePolySwitch Low Rho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$4,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L350SLWRCopy
Newark Part No.88T7688
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangePolySwitch Low Rho Series
Holding Current3.5A
Trip Current7A
Voltage Rating6VDC
Time to Trip2s
Operating Temperature Min-40°C
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
PolySwitch Low Rho Series
Trip Current
7A
Time to Trip
2s
Current Rating Max
50A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
3.5A
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1210L350SLWR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate