2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Variable Capacitance Diodes - Varicaps, Varactors
                                                                                                    Print Page

                                                                                                    BB181,115

                                                                                                    Variable Capacitance Diode, Varicap, 17 pF, 20 mA, 30 V, 150 °C, SOD-523, 2 Pin

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP BB181,115
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBB181,115
                                                                                                    Newark Part No.75R5028
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,488 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.383$0.062
                                                                                                    25+$0.258$0.062
                                                                                                    50+$0.215$0.062
                                                                                                    100+$0.174$0.062
                                                                                                    250+$0.153$0.062
                                                                                                    500+$0.134$0.062
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoBB181,115
                                                                                                    Newark Part No.75R5028
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance17pF
                                                                                                    Forward Current Max20mA
                                                                                                    Reverse Voltage30V
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode Case StyleSOD-523
                                                                                                    No. of Pins2 Pin
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The BB181,115 is a VHF Variable Capacitance Diode fabricated in planar technology and encapsulated in ultra-small plastic SMD package. It is suitable for electronic tuning in satellite tuners, tuneable coupling and voltage controlled oscillators (VCO) applications.

                                                                                                    • Excellent linearity
                                                                                                    • 1pF Capacitance 28 and Cd(0V5) to Cd(28V) ratio is 10
                                                                                                    • -55 to 150°C Junction temperature range

                                                                                                    Applications

                                                                                                    RF Communications, Power Management, Industrial

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    17pF

                                                                                                    Reverse Voltage

                                                                                                    30V

                                                                                                    Diode Case Style

                                                                                                    SOD-523

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Forward Current Max

                                                                                                    20mA

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    2 Pin

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code