Print Page
2,318 In Stock
2,790 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.580 |
| 25+ | $0.513 |
| 50+ | $0.445 |
| 100+ | $0.378 |
| 250+ | $0.350 |
| 500+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPRTR5V0U4D,125
Newark Part No.
Re-Reel34R4602
Cut Tape34R4602
Product RangePRTR5
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-457
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePRTR5
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PRTR5V0U4D,125. is an ultra low capacitance quadruple rail-to-rail Electrostatic Discharge (ESD) Protection Device, designed to protect four high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. It is integrates four ultra low capacitance rail-to-rail ESD protection channels and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.
- 4 High-speed Data Lines or High-frequency Signal Lines
- Very Low Clamping Voltage Due to an Integrated Additional ESD Protection Diode
- Very Low Reverse Current
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-457
Operating Voltage
5V
Product Range
PRTR5
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate