Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.250 |
| 25+ | $3.020 |
| 50+ | $2.780 |
| 100+ | $2.520 |
| 500+ | $2.320 |
Product Information
Alternatives for T322B105K035AT
3 Products Found
Product Overview
The KEMET T322 and T323 Series (CX01 and CX05 Style) offers a complete line of extended range molded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Supplied in six axial lead tubular case sizes, these capacitors are ideally suited for use in printed wiring boards and all applications requiring a high degree of packaging density and can be supplied in bulk packaging or leadtaped on reels. The 322/T323 Series dimensions and tight lead wire-to-body concentricity permit installation by the same automatic insertion equipment used for diodes and resistors.
Technical Specifications
1µF
± 10%
-
-
Axial Leaded
7.37mm
T322 Series
85°C
No SVHC (25-Jun-2025)
35V
PC Pin
8ohm
-
2.79mm
-
-55°C
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate