Print Page
DV6S7
Cable Organizer, Vertical Cable Manager, Composite, Black, Cable Manager, Open Frame Racks
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,278.650 |
| 10+ | $1,226.610 |
| 25+ | $1,167.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,278.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDV6S7
Newark Part No.75M4242
Technical Datasheet
Cable Organizer TypeCable Manager
For Use WithOpen Frame Racks
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
DV6S7 is a single, CableTek vertical cable manager. It mounts on the sides of or between 2- and 4-post open frame racks. The front side of the manager provides support, management and high capacity for patch cords, while the back supports Cat 5e, 6, 6A and fiber optic cables.
- Easily remove 1-piece front cover with access from right/left, opens 180° to allow access to cables
- Self-aligning bolt locations minimize lifting and speed installation
- Self-captivating fasteners; bolt doesn't turn while tightening nut
- Finger depth allows for maximum cable density & allow smooth transitions from vertical to horizontal
- Unobstructed cable access to rack equipment - no keep-out areas
- Rounded edges on composite material and grommets protect cable jackets from damage
Technical Specifications
Cable Organizer Type
Cable Manager
Product Range
-
For Use With
Open Frame Racks
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate