Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $76.030 |
| 5+ | $72.660 |
| 10+ | $71.320 |
| 25+ | $69.970 |
| 50+ | $68.630 |
| 100+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$76.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGS100101
Newark Part No.05M6387
Technical Datasheet
Supply Voltage Min5VDC
Supply Voltage DC Min5V
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Sensor TerminalsConnector
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Voltage Min400mV
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GS100101 is a gear tooth Speed Sensor is hall effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. Current sinking output requires the use of a pull up resistor. Circuit protected with adjustable stainless steel housing. Suitable for speedometers, anti-lock braking systems, exercise equipment and CNC machine tools.
- IP67 Protection rating
- -40 to 105°C Operating temperature range
Applications
Industrial, Metering
Technical Specifications
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Terminals
Connector
Operating Temperature Max
105°C
Speed Sensor Type
Hall Effect Gear Tooth
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
-
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Operating Temperature Min
-40°C
Output Voltage Min
400mV
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate