Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No787856-01Copy
Newark Part No.75AJ3258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,385.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No787856-01Copy
Newark Part No.75AJ3258
Technical Datasheet
Accessory TypeAnalog I/O Module
For Use WithNi Load Signal Conditioning Switch (SLSC)
Product Range-
SVHCTo Be Advised
Product Overview
OP-8934 is a 16-channel, ±20V with fault insertion analog I/O module for SLSC. The OP-8934 supports 16 analog outputs in a switch load signal conditioning (SLSC) module. Additionally, the OP-8934 features onboard fault insertion (FIU) for each signal. The OP-8934 is compatible with PXI or CompactRIO hardware with the appropriate cabling and rear transition interface.
Technical Specifications
Accessory Type
Analog I/O Module
Product Range
-
For Use With
Ni Load Signal Conditioning Switch (SLSC)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate