Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    400D-10 W/6 LEAD

                                                                                                    AC AMMETER, HANDHELD, 0.02A-400A, 10"

                                                                                                    AEMC INSTRUMENTS
                                                                                                    AEMC INSTRUMENTS 400D-10 W/6 LEAD
                                                                                                    AEMC INSTRUMENTS 400D-10 W/6 LEAD
                                                                                                    AEMC INSTRUMENTS 400D-10 W/6 LEAD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No400D-10 W/6 LEAD
                                                                                                    Newark Part No.74Y8820
                                                                                                    Product RangeDigital FlexProbe 400D Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$336.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $336.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No400D-10 W/6 LEAD
                                                                                                    Newark Part No.74Y8820
                                                                                                    Product RangeDigital FlexProbe 400D Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeDigital FlexProbe 400D Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 400D-10 W/6 LEAD from AEMC is a true-RMS 400A Digital FlexProbe AC current probe with 6ft lead and 10inch sensor length. The 400D can be used for TRMS AC current measurements and are rated at 600V CAT IV. The 400D Digital FlexProbe available with a 10″ sensor has a measurement range starting at 20mA and is designed for work in residential, commercial and light industrial applications. It can be used to check electrical distribution systems up to 400A. Although a high-performance instrument, it remains very simple to use two buttons are all it takes to start the instrument, deactivate the auto power-off, HOLD the value on the display or store the maximum value (MAX HOLD). The values are read directly on the built-in 4000-count display. It is ergonomically designed for comfortable handheld use even when bulky gloves are required. The optional articulating, magnetic Multifix mounting system accessory makes it simple to hang on a wall, door, table edge or clip onto a belt.

                                                                                                    • TRMS AC current measurement of 4AAC, 40AAC, 400AAC
                                                                                                    • Bandwidth is 10KHz to 3KHz
                                                                                                    • Easy access and measurement, even in confined spaces where access is difficult
                                                                                                    • Sensor diameter is 2.75", resolution down to 1mA
                                                                                                    • 2 x 1.5AAA/LR3 batteries
                                                                                                    • Operating temperature range from 0°C to 50°C
                                                                                                    • Casing dimension is 100mm x 60mm x 20mm weight is 130g
                                                                                                    • Connection cable length is 2.62ft(0.8m)

                                                                                                    Applications

                                                                                                    Test & Measurement, HVAC, Industrial, Commercial

                                                                                                    Contents

                                                                                                    400D Digital FlexProbe, 6ft long lead.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Digital FlexProbe 400D Series

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)