1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    MTX 3292-BT

                                                                                                    Industrial Digital Multimeter, Bluetooth, MTX Series, 100000 Count, True RMS, Auto Range, 5 Digit

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MTX 3292-BT
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMTX 3292-BT
                                                                                                    Newark Part No.74Y7219
                                                                                                    Product RangeMTX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$925.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $925.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMTX 3292-BT
                                                                                                    Newark Part No.74Y7219
                                                                                                    Product RangeMTX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    No. of Digits5
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count100000
                                                                                                    Range SelectionAuto
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max10A
                                                                                                    Current Measure AC Max10A
                                                                                                    Resistance Measure Max0.1Gohm
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeMTX Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The MTX 3292-BT from AEMC is an ASYC IV true RMS digital multimeter with USB and Bluetooth communication. The MTX 3292-BT is a portable multimeter with graphical colour display allowing direct measurement of the main electrical quantities and shows the trends instantaneously. Its innovative design makes them compact, rugged, comfortable to grip and leak proof to IP67 standard. This modern and innovative data logging multimeter can record many different electrical parameters. It measures VAC/DC/AC+DC, VLowZ, IAC/DC/AC+DC, ohm, cap, diode, Hz, temp. Advanced measurement functions includes duty cycle, pulse counting, math function and monitoring of min/max/avg/peaks enables you to observe many various measurements, making this multimeter invaluable in diagnosis and troubleshooting of industrial and commercial electrical networks.

                                                                                                    • 100000 count display on 4 lines
                                                                                                    • True RMS AC voltage and current measurements
                                                                                                    • Easy to read 320 x 240 pixel, quarter VGA colour matrix screen with black background
                                                                                                    • Measures 1000V AC/DC/AC+DC, 10A AC/DC/AC+DC, resistance to 100Mohm, capacitance to 10mF
                                                                                                    • Diode test capable, measures 5MHz frequency, temperature with optional K-type/PT100/PT1000 sensors
                                                                                                    • Audible continuity, clamp function for direct current readings, relative measurements (REL)
                                                                                                    • Recording memory for 1000measurements, interactive zoom function
                                                                                                    • Designed to work in 1000V CAT III / 600V CAT IV environments, instruments operates while charging
                                                                                                    • Programmable storage rate, store up to 1000 measurements, on screen connection indicator
                                                                                                    • Operating temperature range from 0°C to 40°C, dimension is 7.72" x 3.54" x 1.85" and weight is 570g

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    Soft carrying bag, 4 x NiMH 2400mAH 1.5V rechargeable batteries, One charger, One red lead 1.5m, One black lead 1.5m, One red (CAT IV 1 KV) test probe, One black (CAT IV 1 KV) test probe, One optical USB cable, SX-DMM software, User manual on CD, Quick start guide.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    10A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Digits

                                                                                                    5

                                                                                                    Display Count

                                                                                                    100000

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    10A

                                                                                                    Resistance Measure Max

                                                                                                    0.1Gohm

                                                                                                    Product Range

                                                                                                    MTX Series

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)