1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MA193-14-BK

                                                                                                    Current Probe, 4-pin Connector, Flexible Cord Probe, 3 kA, 200 mA, PowerPad & PEL Series Meters

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MA193-14-BK
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMA193-14-BK
                                                                                                    Newark Part No.74Y7204
                                                                                                    Product RangeMiniFlex Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    49 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$320.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $320.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMA193-14-BK
                                                                                                    Newark Part No.74Y7204
                                                                                                    Product RangeMiniFlex Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4-pin Connector
                                                                                                    Probe Side ConnectorFlexible Cord Probe
                                                                                                    Current Range Max3kA
                                                                                                    Current Range Min200mA
                                                                                                    For Use WithPowerPad & PEL Series Meters
                                                                                                    Product RangeMiniFlex Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • MiniFlex and digital flexprobe probe
                                                                                                    • Measurement range from 200mA to 3000A
                                                                                                    • 14" circumference (3.94" diameter) flexible sensor
                                                                                                    • 4-pin input connector
                                                                                                    • For use with PowerPad & PEL series
                                                                                                    • 9V alkaline battery

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4-pin Connector

                                                                                                    Current Range Max

                                                                                                    3kA

                                                                                                    For Use With

                                                                                                    PowerPad & PEL Series Meters

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Flexible Cord Probe

                                                                                                    Current Range Min

                                                                                                    200mA

                                                                                                    Product Range

                                                                                                    MiniFlex Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)