1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    L452

                                                                                                    Data Logger, Battery Powered, Bluetooth, DC Voltage & Current

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS L452
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoL452
                                                                                                    Newark Part No.74Y7198
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoL452
                                                                                                    Newark Part No.74Y7198
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeDC Voltage & Current
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The L452 from AEMC is a low cost, simple to use, two channel data logger with LCD. This Bluetooth enabled logger and event counter records DC voltage, DC current, 4 to 20mA pulse counts. Its two input channels allow user to connect to various types of sensors in order to record data such as pressure, temperature, flow, humidity and more. This logger can also be used to record events such as machine run time. Each channel's real time measurement is displayed on LCD screen. It communicates via USB or Bluetooth for configuration and data transfer to a PC. The unit can also be configured using its front panel with very simple user interface. Users can lock the keypad within DataView software. Alarms can be set on various measurements. DataView software for data storage, real time display, analysis and report generation from a predefined or custom template is included. It has a magnetized rear panel or optional wall mount holster and desktop stand which facilitate mounting.

                                                                                                    • Current and voltage data logger (4mA to 20mA, ±100mV, ±1V, ±10V) user selectable
                                                                                                    • Event counter, dry contact closure and logical level (pulse) detection
                                                                                                    • Real time display of measurements and Bluetooth 2.1, class I or USB 2.0 communication
                                                                                                    • Six pin terminal strip, expanded user interface, multiple data input types
                                                                                                    • Expanded user interface, multiple data input types, multilingual menus
                                                                                                    • IP 40 and IP 20 protection
                                                                                                    • 32MB internal flash memory (up to 1024 logging sessions, 16M samples)
                                                                                                    • Operates on rechargeable batteries or can be powered from the USB cable
                                                                                                    • Dimension is 32.4mm x 65.5mm x 137.5mm and weight is 190g with batteries
                                                                                                    • Operating temperature range from 0°C to 50°C

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    L452 data logger, 6ft USB cable, US 120V wall to USB plug, 6 pin screw terminal block, 2 x AA rechargeable NiMH batteries, Quick start guide, USB stick containing DataView software and a user manual.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    DC Voltage & Current

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)