Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RA1550-30
Newark Part No.74Y6330
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,940.670 |
| 5+ | $8,661.280 |
| 10+ | $8,475.010 |
| 25+ | $8,288.750 |
| 50+ | $8,055.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8,940.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RA1550-30
Newark Part No.74Y6330
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams76
Protection Height1.55m
Sensing Range Max20m
IP RatingIP65, IP67
Approvals / StandardsISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Beam Spacing20mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Product Overview
F3SG-4RA1550-30 is a F3SG-RA series, safety light curtain. It is a suitable product to help fulfil machinery safety standards, but it can be tricky to set up and maintain. That’s why F3SG-RA series re-designed, and re-invented with special features and smart designs that help users can select, install and maintain the ideal light curtain with a minimum of time and effort. For example, we now use snap-in bayonet coupling for fast set up. Also the new torsion resistant bodies help ensure problem-free alignment.
- Advanced version with versatile muting – ideal for flexible manufacturing
- Easy version for simple ON/OFF detection
- 100m of cable – for flexible wiring and fast set-up
- Optical synchronization for easy alignment
- IP67 protection for reliability in dusty wash-down environments
- 1550mm protective height
- 76 number of beams
- 30mm detection capability
- USB communication port
- 19.2-28.8V supply voltage, -10 to 55°C ambient temperature
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.55m
IP Rating
IP65, IP67
Beam Spacing
20mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
76
Sensing Range Max
20m
Approvals / Standards
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Control Output Type
NPN / PNP
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate