Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RA0400-14
Newark Part No.74Y6321
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,980.620 |
| 5+ | $3,856.230 |
| 10+ | $3,773.300 |
| 25+ | $3,690.370 |
| 50+ | $3,586.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3,980.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4RA0400-14
Newark Part No.74Y6321
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams39
Protection Height400mm
Sensing Range Max10m
IP RatingIP65, IP67
Approvals / StandardsISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Beam Spacing10mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product Range-
SVHCTo Be Advised
Product Overview
The F3SG-4RA0400-14 is a new standard of safety Light Curtain, offering both robustness and reliability.
- Finger protection
- Robust and compact
- New muting function to increase both productivity and safety
- PNP/NPN selection by DIP switch
- Conforming to major international standards including Chinese standard GB 4584
- 39 Number of beams
- 400mm Protective height
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
400mm
IP Rating
IP65, IP67
Beam Spacing
10mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
39
Sensing Range Max
10m
Approvals / Standards
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Control Output Type
NPN / PNP
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate