2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  2866611

                                                                                                  Uninterruptible Power Supply (UPS), 1 Outlets, 120W, 264 V, 24 VDC

                                                                                                  PHOENIX CONTACT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PHOENIX CONTACT 2866611
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No2866611
                                                                                                  Newark Part No.74T0139
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  11 Delivery in 1-3 Business Days(US stock)
                                                                                                  14 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$971.010
                                                                                                  10+$942.700
                                                                                                  50+$890.450
                                                                                                  100+$827.320
                                                                                                  250+$770.710
                                                                                                  500+$735.880
                                                                                                  1000+$694.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $971.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PHOENIX CONTACT
                                                                                                  ManufacturerPHOENIX CONTACT
                                                                                                  Manufacturer Part No2866611
                                                                                                  Newark Part No.74T0139
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Applications-
                                                                                                  No. of Outlets1Outlets
                                                                                                  Capacity (VA / W)120W
                                                                                                  Input Voltage AC Max264V
                                                                                                  Output Voltage24VDC
                                                                                                  Backup Time - Full Load-
                                                                                                  Product Range-
                                                                                                  Length118mm
                                                                                                  Width60mm
                                                                                                  Height130mm
                                                                                                  SVHCLead (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TRIO-UPS/1AC/24DC/5 is an uninterruptible power supply with integrated power supply unit. TRIO-UPS combines a power supply unit and electronic switch-over unit in the same housing. It provides an uninterruptible 24VDC voltage at a maximum load current of up to 5A in both an error-free AC power supply network and in the event of power failure. It is designed specifically for supplying industrial PCs (IPC). The power supply unit and the electronic switch-over unit are housed in the same housing. The TRIO-UPS/1AC/24DC/5 can be parameterized using a service PC and the UPS-CONF configuration and management software via an IFS-USB-PROG-ADAPTER. In the event of supply voltage failure, buffer mode is activated without interruption. In this operating mode, the output voltage is directly dependent on the battery voltage. In the event of a voltage dip, the IPC continues operating without interruption, thus increasing system availability. Uncontrolled shutdown is avoided.

                                                                                                  • Space-saving, flexible, autonomous, time-saving
                                                                                                  • In the event of AC mains failure, the industrial PC continues operating without interruption
                                                                                                  • When the supply voltage is reapplied, the industrial PC starts automatically
                                                                                                  • Parameterizable, can be parameterized with the PC or configuration stick
                                                                                                  • Nominal input voltage range from 100VAC to 240VAC
                                                                                                  • AC frequency range from 45Hz to 65Hz, typical response time is 150ms (230VAC)
                                                                                                  • DNV GL (EMC B), UL/C-UL listed UL 508, UL/C-UL Recognized UL 60950-1 approved
                                                                                                  • 120W output power
                                                                                                  • 2.36inch width x 5.11inch height x 4.64inch depth, -25°C to 70°C ambient temperature (operation)
                                                                                                  • Aluminum (AlMg3) / sheet steel, zinc-plated housing

                                                                                                  Warnings

                                                                                                  Never carry out work when voltage is present. Device contains dangerous live elements and high levels of stored energy. Depending on the ambient temperature and load, the housing can become very hot.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  -

                                                                                                  Capacity (VA / W)

                                                                                                  120W

                                                                                                  Output Voltage

                                                                                                  24VDC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Width

                                                                                                  60mm

                                                                                                  SVHC

                                                                                                  Lead (25-Jun-2025)

                                                                                                  No. of Outlets

                                                                                                  1Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  264V

                                                                                                  Backup Time - Full Load

                                                                                                  -

                                                                                                  Length

                                                                                                  118mm

                                                                                                  Height

                                                                                                  130mm

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65