Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $977.560 | $270.340 |
| 5+ | $964.460 | $270.340 |
| 10+ | $951.350 | $270.340 |
Product Information
Product Overview
FN2200-400-99 is an EMC/EMI DC filter for PV inverter and therefore supports the integration of shrinking frame sizes of power electronics. This comes in unsymmetrical housings, which help to prevent inverse installation and wrong electrical connection. Along with grid-side installed AC EMC/ EMI filters, FN2200 is key to meeting international EMC standards like EN 61000-6-3 and -6-4 and helps to ensure the reliable operation of the system. It is designed for very low power loss, to support overall efficiency. Installed between the PV inverter and the solar panel, FN2200 DC filter help to control conducted emissions on the panel side of the system and therefore reduce the potential for interference radiation off the panel. It is primarily designed for PV inverters. However, this can potentially also be used in other DC applications within published specifications, like UPS, DC motor drives, or DC quick chargers.
- 400A (460) rated current at 55°C (40°C), 150kW typical inverter AC power rating
- <gt/> 99.9% filter efficiency at 25°C/DC, 16W power loss at 25°C/DC, input/output connections -99
- Reduces conducted emissions towards the solar panel
- Reduces the probability of EMI radiation off the solar panel
- Helps to prevent pre-mature panel aging because of HF leakage currents
- Helps to meet international EMC regulations for the entire PV system
- Maximum 1200VDC continuous operating voltage, DC operating frequency
- P –<gt/> E 3600VDC for 2 sec high potential test voltage
- Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
- Temperature range (operation and storage) from -40°C to +100°C (40/100/21)
Technical Specifications
General Purpose
400A
1 Stage
Busbar
FN 2200 Series
1.2kVDC
Three Phase
Chassis Mount
Busbar
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate