1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Signal Conditioning Development Kits
                                                                                                    Print Page

                                                                                                    ISL28006FH-100EVAL1Z

                                                                                                    Evaluation Board, Rail-to-Rail Input, Current Sense Amplifier, 100V Output Voltage Gain

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS ISL28006FH-100EVAL1Z
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL28006FH-100EVAL1Z
                                                                                                    Newark Part No.74R8317
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoISL28006FH-100EVAL1Z
                                                                                                    Newark Part No.74R8317
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerIntersil
                                                                                                    Silicon Core Number-
                                                                                                    Kit Application TypeAmplifier
                                                                                                    Application Sub TypeCurrent Sense Amplifier
                                                                                                    Kit ContentsEvaluation Board ISL28006
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ISL28006FH-100EVAL1Z is an evaluation board containing all the circuitry needed to characterize performance of the ISL28006 in either a high side or low side current sense application. The ISL28006 is a micro power, uni directional high side and low side current sense amplifier featuring a proprietary rail to rail input current sensing amplifier. This IC is ideal for high side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage. The ISL28006 has a common mode input voltage range from 0V to 28V. The proprietary architecture extends the input voltage sensing range down to 0V, making it an excellent choice for low side ground sensing applications. The benefit of this architecture is that a high degree of total output accuracy is maintained over the entire 0V to 28V common mode input voltage range.

                                                                                                    • Provides fixed gain of 100V/V
                                                                                                    • Low power consumption of 50μA typical
                                                                                                    • Supply voltage range from 2.7V to 28V

                                                                                                    Applications

                                                                                                    Power Management, Automotive

                                                                                                    Warnings

                                                                                                    ESD sensitive device, Take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Intersil

                                                                                                    Kit Application Type

                                                                                                    Amplifier

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ISL28006

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Application Sub Type

                                                                                                    Current Sense Amplifier

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)