Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoLCR-8210
Newark Part No.40AH2673
Product RangeLCR-8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13,742.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13,742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoLCR-8210
Newark Part No.40AH2673
Product RangeLCR-8200 Series
Technical Datasheet
LCR TypeBench
Test Frequency Max10MHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max-
Product RangeLCR-8200 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 10Hz to 10MHz high-frequency LCR meter
- 7" LCD colour display (800 x 480 pixels)
- 0.08% basic accuracy
- Displaying four measurement results simultaneously from 17 selectable measurement parameters freely
- 15 steps list measurement
- Two curves sweep mode
- Internal DC bias voltage of ±12V
- USB storage and ALC function available
- RS-232C, USB host/device, LAN, GPIB and Handler interfaces
- Universal power input
Contents
LCR meter, User manual (CD) x 1, AC power cord x 1, Test fixture LCR-06B x 1, Safety sheet x 1.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
-
SVHC
No SVHC (17-Jan-2022)
Test Frequency Max
10MHz
Capacitance Measure Max
-
Product Range
LCR-8200 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate