Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    ITHX-SD-5

                                                                                                    Recorder, iServer MicroServer™, 1 Channel, 2 %, 0.1 %

                                                                                                    OMEGA
                                                                                                    OMEGA ITHX-SD-5
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoITHX-SD-5
                                                                                                    Newark Part No.31AC5420
                                                                                                    Product RangeiTHX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 3/20/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$891.210
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $891.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoITHX-SD-5
                                                                                                    Newark Part No.31AC5420
                                                                                                    Product RangeiTHX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1 Channel
                                                                                                    Bandwidth Min-
                                                                                                    Bandwidth Max-
                                                                                                    Accuracy2%
                                                                                                    Crest Factor-
                                                                                                    Resolution %0.1%
                                                                                                    External Height90.3mm
                                                                                                    External Width61.6mm
                                                                                                    External Depth36.6mm
                                                                                                    Product RangeiTHX Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    The ITHX-SD-5 from Omega is a temperature and humidity data logger with online Ethernet readings. The iTHX-SD transmitter lets user record and monitor online temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a Web browser. The iTHX-SD serves active web pages to display real time readings, display charts of temperature and humidity, or log data in standard data formats for use in a spreadsheet or data acquisition program such as excel or visual basic. Model comes with removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. The iTHX-SD is great for monitoring temperature + humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, greenhouses, farm animal shelters and many more.

                                                                                                    • Email alarms, link to web cam or IP camera
                                                                                                    • LCD display and chart two channels
                                                                                                    • THX-SD features two 1.5A relays, universal 100 to 240VAC adapter
                                                                                                    • Award-winning technology simple to install and use
                                                                                                    • ±2% for 10 to 90%, 0.1% accuracy/range, 12bit resolution (relative humidity)
                                                                                                    • Accuracy/range is ±0.5°C for 5°C to 45°C, ±1.5°C for -40°C to 5°C and 45°C to 124°C (temperature)
                                                                                                    • Fixed or autonegotiating 10/100BASE-T, auto MDI/MDIX Ethernet interface
                                                                                                    • TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet supported protocols
                                                                                                    • 9 to 12Vdc input power, 3.5W consumption, steel metal case with wall mount bracket
                                                                                                    • Dimensions is 39mm x 62mm x 90mm (H x W x D), weight is 0.389Kg (iTHX-SD)

                                                                                                    Contents

                                                                                                    ITHX-SD-5 data logger with LCD display and 2 relay alarms, Industrial 135mm wand probe, Cable 3mm with DB9 connector, 9VDC battery back-up, SD card.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth Max

                                                                                                    -

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    90.3mm

                                                                                                    External Depth

                                                                                                    36.6mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Bandwidth Min

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    2%

                                                                                                    Resolution %

                                                                                                    0.1%

                                                                                                    External Width

                                                                                                    61.6mm

                                                                                                    Product Range

                                                                                                    iTHX Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)