Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDC3CM5RBCopy
Newark Part No.74M9994
Product RangeDC Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max92gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DC3CM5RB is a subminiature sealed Snap-action Switch with PET base, PBT actuator and terminal leads attached to underside.
- Enclosed switch complying with IP6K7
- Various aux actuators (can be retrofitted)
- Two mounting positions
- Mechanical life minimum 1,000,000 operations
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DC Series
Operating Force Max
92gf
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate