Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoLWT30H-525Copy
Newark Part No.74K5356
Product RangeLW Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoLWT30H-525Copy
Newark Part No.74K5356
Product RangeLW Series
Technical Datasheet
No. of Outputs3 Output
Output Power Max30W
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 212V
Output Current - Output 21.2A
Input Voltage AC Min12V
Output Voltage - Output 3-5V
Input Voltage AC Max265V
Output Current - Output 3600mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLW Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
3 Output
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
1.2A
Output Voltage - Output 3
-5V
Output Current - Output 3
600mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Input Voltage AC Min
12V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
LW Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate