Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2414TZ
Newark Part No.74K5160
Product RangeMultimode HFBR-X0400 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2414TZ
Newark Part No.74K5160
Product RangeMultimode HFBR-X0400 Series
Technical Datasheet
Wavelength Typ820nm
Data Rate Max5Mbps
Data Transmission Distance2000m
Product RangeMultimode HFBR-X0400 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HFBR-2414TZ is an high performance Optical Receiver with threaded ST port. The receiver is directly compatible with popular industry-standard ST® connector.
- Compatible with all current makes of ST multimode connectors
Applications
Computers & Computer Peripherals, Fibre Optics, Defence, Military & Aerospace, Industrial
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2000m
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
5Mbps
Product Range
Multimode HFBR-X0400 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate