2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    MC36296

                                                                                                    DC Axial Fan, Brushless Motor, 24 V, Square, 60 mm, 20 mm, Vapo Bearing, 19 CFM

                                                                                                    MULTICOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP MC36296
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoMC36296
                                                                                                    Newark Part No.23T0624
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoMC36296
                                                                                                    Newark Part No.23T0624
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth20mm
                                                                                                    Bearing TypeVapo Bearing
                                                                                                    Flow Rate - Imperial19CFM
                                                                                                    Flow Rate - Metric0.538m³/min
                                                                                                    Air Flow - CFM19CFM
                                                                                                    Noise Rating28dBA
                                                                                                    Power Rating-
                                                                                                    Rated Speed3700rpm
                                                                                                    Power Connection Type2 Lead Wires, Locked Rotor
                                                                                                    Current Rating48mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.54m³/min
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Product Overview

                                                                                                    The MC36296 is a Tube-axial Fan with VAPO bearing system and lead wire power connection terminals. It features dual phase 4-pole brushless motor design and locked rotor.

                                                                                                    • Thermoplastic PBT frame and fan blade
                                                                                                    • Counter-clockwise direction of rotation
                                                                                                    • Automatic restart and polarity protected
                                                                                                    • 3700RPM Rotor speed
                                                                                                    • Multicomp products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Bearing Type

                                                                                                    Vapo Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.538m³/min

                                                                                                    Noise Rating

                                                                                                    28dBA

                                                                                                    Rated Speed

                                                                                                    3700rpm

                                                                                                    Current Rating

                                                                                                    48mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.54m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    External Depth

                                                                                                    20mm

                                                                                                    Flow Rate - Imperial

                                                                                                    19CFM

                                                                                                    Air Flow - CFM

                                                                                                    19CFM

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires, Locked Rotor

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65