Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    LHC234616

                                                                                                    Metal Enclosure, Electrical / Industrial, Steel, 230.1 mm, 460 mm, 155 mm, IP66

                                                                                                    NVENT HOFFMAN LHC234616
                                                                                                    NVENT HOFFMAN LHC234616
                                                                                                    NVENT HOFFMAN LHC234616
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoLHC234616
                                                                                                    Newark Part No.74C6507
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    24 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$305.030
                                                                                                    5+$289.340
                                                                                                    10+$271.910
                                                                                                    20+$261.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $305.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoLHC234616
                                                                                                    Newark Part No.74C6507
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeElectrical / Industrial
                                                                                                    Enclosure MaterialSteel
                                                                                                    External Height - Metric230.1mm
                                                                                                    External Width - Metric460mm
                                                                                                    External Depth - Metric155mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorGray
                                                                                                    NEMA RatingNEMA 3, 4, 12
                                                                                                    External Height - Imperial9.1"
                                                                                                    External Width - Imperial18.1"
                                                                                                    External Depth - Imperial6.1"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The LHC234616 is an INLINE hinged solid door wall-mount Enclosure suitable for applications require mounting electrical components the full width. The mounting brackets can be drilled anywhere along their length, providing maximum mounting flexibility. It is finished with textured light-grey RAL 7035 polyester powder coating inside and out.

                                                                                                    • IP66, NEMA/EEMAC-3, 4, 12 Protection rating
                                                                                                    • 16-gauge Steel
                                                                                                    • Seams continuously welded and ground smooth
                                                                                                    • External formed body flange channels away liquids
                                                                                                    • Large perimeter body opening
                                                                                                    • External welded-on mounting brackets for easy installation
                                                                                                    • Bonding provision on cover and door
                                                                                                    • Removable hinged door
                                                                                                    • Self-grounding, slotted quarter-turn latches
                                                                                                    • 180° Door opening
                                                                                                    • Seamless foam-in-place gasket

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Electrical / Industrial

                                                                                                    External Height - Metric

                                                                                                    230.1mm

                                                                                                    External Depth - Metric

                                                                                                    155mm

                                                                                                    Body Color

                                                                                                    Gray

                                                                                                    External Height - Imperial

                                                                                                    9.1"

                                                                                                    External Depth - Imperial

                                                                                                    6.1"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Enclosure Material

                                                                                                    Steel

                                                                                                    External Width - Metric

                                                                                                    460mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 3, 4, 12

                                                                                                    External Width - Imperial

                                                                                                    18.1"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)