1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Antennas
                                                                                                    4. RF Antennas
                                                                                                    Print Page

                                                                                                    OSCAR67/X/NTYPEF/33

                                                                                                    RF Antenna, 700 to 960MHz, LoRa / SigFox / ISM / ZigBee / Z-Wave, 9.16dBi, 100W, 50 ohm, 1.35 VSWR

                                                                                                    SIRETTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIRETTA OSCAR67/X/NTYPEF/33
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoOSCAR67/X/NTYPEF/33
                                                                                                    Newark Part No.74AK7686
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$160.170
                                                                                                    5+$147.410
                                                                                                    10+$134.650
                                                                                                    25+$131.250
                                                                                                    50+$127.850
                                                                                                    100+$124.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $160.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIRETTA
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoOSCAR67/X/NTYPEF/33
                                                                                                    Newark Part No.74AK7686
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Antenna TypeLoRa / SigFox / ISM / ZigBee / Z-Wave
                                                                                                    Frequency Min700MHz
                                                                                                    Frequency Max960MHz
                                                                                                    Antenna MountingN Connector
                                                                                                    Gain9.16dBi
                                                                                                    VSWR1.35
                                                                                                    Input Power100W
                                                                                                    Input Impedance50ohm
                                                                                                    Antenna PolarizationLinear Vertical
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Antenna Type

                                                                                                    LoRa / SigFox / ISM / ZigBee / Z-Wave

                                                                                                    Frequency Max

                                                                                                    960MHz

                                                                                                    Gain

                                                                                                    9.16dBi

                                                                                                    Input Power

                                                                                                    100W

                                                                                                    Antenna Polarization

                                                                                                    Linear Vertical

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Frequency Min

                                                                                                    700MHz

                                                                                                    Antenna Mounting

                                                                                                    N Connector

                                                                                                    VSWR

                                                                                                    1.35

                                                                                                    Input Impedance

                                                                                                    50ohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65