Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VA-12Q-AA-00Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AJ7186 |
| Product Range | 09225VA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $25.710 |
| 5+ | $23.470 |
| 10+ | $21.230 |
| 25+ | $19.570 |
| 50+ | $18.760 |
| 100+ | $17.950 |
| 250+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$25.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VA-12Q-AA-00Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AJ7186 |
| Product Range | 09225VA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 96.4CFM |
| Noise Rating | 51dB |
| Power Rating | 8.64W |
| Rated Speed | 5600rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 720mA |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | 2.73m³/min |
| Product Range | 09225VA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 51dB |
| Rated Speed | 5600rpm |
| Current Rating | 720mA |
| IP Rating | - |
| Product Range | 09225VA Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 96.4CFM |
| Power Rating | 8.64W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | 2.73m³/min |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for 09225VA-12Q-AA-00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |