Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-24P-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7153
Product Range08025DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.520 |
| 5+ | $31.480 |
| 10+ | $28.440 |
| 25+ | $26.210 |
| 50+ | $24.620 |
| 100+ | $24.220 |
| 250+ | $23.810 |
| 5000+ | $23.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025DA-24P-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7153
Product Range08025DA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating55dB
Power Rating6.48W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating270mA
IP Rating-
IP Rating-
Air Flow - m3/min2.05m³/min
Product Range08025DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
7000rpm
Current Rating
270mA
IP Rating
-
Product Range
08025DA Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
73CFM
Power Rating
6.48W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.05m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate