1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    06020SA-24M-EA-00

                                                                                                    DC Axial Fan, 24 V, Square, 60 mm, 20 mm, Ball Bearing, 18.4 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 06020SA-24M-EA-00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No06020SA-24M-EA-00
                                                                                                    Newark Part No.41AH8011
                                                                                                    Product Range06020SA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 18 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.500
                                                                                                    800+$12.670
                                                                                                    1200+$12.270
                                                                                                    2000+$12.040
                                                                                                    2400+$11.840
                                                                                                    5200+$11.660
                                                                                                    10000+$11.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 120
                                                                                                    Multiple: 120
                                                                                                    $1,620.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No06020SA-24M-EA-00
                                                                                                    Newark Part No.41AH8011
                                                                                                    Product Range06020SA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Supply Voltage24VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth20mm
                                                                                                    Flow Rate - Imperial18.4CFM
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Metric0.52m³/min
                                                                                                    Air Flow - CFM18.4CFM
                                                                                                    Noise Rating28.5dBA
                                                                                                    Power Rating1.44W
                                                                                                    Rated Speed4000rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating60mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.52m³/min
                                                                                                    Product Range06020SA Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Flow Rate - Imperial

                                                                                                    18.4CFM

                                                                                                    Flow Rate - Metric

                                                                                                    0.52m³/min

                                                                                                    Noise Rating

                                                                                                    28.5dBA

                                                                                                    Rated Speed

                                                                                                    4000rpm

                                                                                                    Current Rating

                                                                                                    60mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.52m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    20mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    18.4CFM

                                                                                                    Power Rating

                                                                                                    1.44W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    06020SA Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)