Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 04010SA-24L-AAD-0Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 71AJ8778 |
| Product Range | 04010SA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 560+ | $13.600 |
Price for:Each
Minimum: 560
Multiple: 560
$7,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 04010SA-24L-AAD-0Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 71AJ8778 |
| Product Range | 04010SA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 10mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 4.9CFM |
| Noise Rating | 21.5dB |
| Power Rating | 600mW |
| Rated Speed | 5500rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 25mA |
| IP Rating | - |
| Air Flow - m3/min | 0.14m³/min |
| Product Range | 04010SA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 40mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 21.5dB |
| Rated Speed | 5500rpm |
| Current Rating | 25mA |
| Air Flow - m3/min | 0.14m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 10mm |
| Air Flow - CFM | 4.9CFM |
| Power Rating | 600mW |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 04010SA Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |