Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.470 |
| 10+ | $11.410 |
| 25+ | $10.650 |
| 50+ | $10.240 |
| 100+ | $9.820 |
| 250+ | $9.410 |
| 500+ | $9.180 |
Product Information
Product Overview
The MAX9692EPE+ is a single, ultra fast, ECL output comparator with latch enable in 16 pin DIP package. The ultra fast ECL comparator is capable of very short propagation delays. Their design maintains the excellent DC matching characteristics normally found only in slower comparators. It has differential inputs and complementary outputs that are fully compatible with ECL logic levels. The ultra fast operation makes signal processing possible at frequencies in excess of 600MHz. It features a latch-enable (LE) function that allows the comparator to be used in a sample-hold mode. When LE is ECL high, the comparator functions normally. When LE is driven ECL low, the outputs are forced to an unambiguous ECL logic state, dependent on the input conditions at the time of the latch input transition. If the latch enable function is not used on either of the two comparators, the appropriate LE input must be connected to ground, the companion LE input must be connected to high ECL logic level.
- Supply voltage range is 9.5V to 10.5V
- Operating temperature range from -40°C to 85°C
- Propagation delay is 1.2ns
- Propagation delay skew is 100ps
- Dispersion is 150ps
- Latch setup time is 0.5ns
- Latch enable pulse width is 0.5ns
- Output current levels are capable of driving 50 ohm terminated transmission lines
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1Channels
9.5V to 10.5V
DIP
Complementary
Through Hole
85°C
-
No SVHC (04-Feb-2026)
DIP
1 Comparator
1
1.2ns
9.5V to 10.5V
16Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary
1.2ns
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate