Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 10+ | $7.280 |
| 25+ | $6.860 |
| 50+ | $6.450 |
| 100+ | $6.190 |
| 250+ | $5.910 |
| 500+ | $5.750 |
Product Information
Product Overview
The MAX9201ESE+ is a low cost, 7ns, low power voltage comparator in 16 pin NSOIC package. This high speed, low power, quad comparator feature TTL logic outputs with active internal pull-ups. Fast propagation delay (7ns typical at 5mV overdrive) makes this device ideal for fast A/D converters and sampling circuits, line receivers, V/F converters and many other data-discrimination, signal restoration applications. The comparator can be powered from separate analogue and digital power supplies or from a single combined supply voltage. The analogue input common mode range includes the negative rail allowing ground sensing when powered from a single supply. It consumes only 9mW per comparator when powered from a +5V supply.
- Supply voltage range is 5V to 10V, ±4.75V to ±5.25V
- Operating temperature range from -40°C to 85°C
- Separate analogue and digital supplies
- Input offset voltage is 1mV
- Input bias current is 1.25μA and input offset current is 50nA
- Power supply rejection ratio is 50μV/V and common mode rejection ratio is 50μV/V at TA = 25°C
- High-Speed A/D Converters; High-Speed Data Sampling; High-Speed Signal Squaring/Restoration;
- High-Speed V/F Converters; Input Trigger Circuitry; Line Receivers; PWM Circuits; Threshold Detectors
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4Channels
5V to 10V, ± 4.75V to ± 5.25V
NSOIC
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
NSOIC
4 Comparators
4
7ns
5V to 10V, ± 4.75V to ± 5.25V
16Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
7ns
Technical Docs (1)
Alternatives for MAX9201ESE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate