Product Information
Product Overview
The MAX908CSD+ is a quad, high speed, ultra low power TTL comparator in 14 pin NSOIC package. This micropower voltage comparator is designed for use in systems powered from single +5V supply. The 40ns propagation delay (with 5mV input overdrive) is achieved with a power consumption of 3.5mW per comparator. The wide input common mode range extends from 200mV below ground to within 1.5V of the positive supply rail. The device outputs is TTL compatible requiring no external pull-up circuitry. All inputs and outputs can be continuously shorted to either supply rail without damage. This easy to use comparator incorporate internal hysteresis to ensure clean output switching even when the device is driven by a slow moving input signal. It is used in battery powered systems, high speed A/D and V/F converters, line receivers, threshold detectors/discriminators, high speed sampling circuits and zero crossing detectors.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- 700μA supply current per comparator
- Low offset voltage of 500μV
- Internal hysteresis provides clean switching
- Input and output short circuit protection
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4
4.5V to 5.5V
NSOIC
Push Pull
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
NSOIC
4 Comparators
4Channels
40ns
4.5V to 5.5V
14Pins
Single Supply
0°C
-
MSL 1 - Unlimited
-
Push Pull
40ns
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate