Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8600AETD+T
Newark Part No.
Re-Reel73Y6166
Cut Tape73Y6166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8600AETD+T
Newark Part No.
Re-Reel73Y6166
Cut Tape73Y6166
Technical Datasheet
Battery TypeLi-Ion
IC Interface Type-
Interfaces-
No. of Batteries1
No. of Cells1Cells
Supply Voltage Min-
Supply Voltage Max14V
Battery IC Case StyleTDFN
IC Case / PackageTDFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Interfaces
-
No. of Cells
1Cells
Supply Voltage Max
14V
IC Case / Package
TDFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
-
No. of Batteries
1
Supply Voltage Min
-
Battery IC Case Style
TDFN
No. of Pins
14Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability