2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Voltage Regulators
                                                                                                  5. Linear Voltage Regulators
                                                                                                  Print Page

                                                                                                  MAX663ESA+

                                                                                                  LDO, FIXED, 5V, 0.04A, NSOIC-8

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX663ESA+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX663ESA+
                                                                                                  Newark Part No.73Y5543
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX663ESA+
                                                                                                  Newark Part No.73Y5543
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Output TypeAdjustable
                                                                                                  Fixed Output Voltage Nom-
                                                                                                  Adjustable Output Voltage Min1.3V
                                                                                                  No. of Outputs2Outputs
                                                                                                  Output Voltage - Nom-
                                                                                                  Output Voltage Nom-
                                                                                                  Adjustable Output Voltage Max16V
                                                                                                  Output Voltage Min1.3V
                                                                                                  Output Voltage Max16V
                                                                                                  Input Voltage Min2.2V
                                                                                                  Output Current40mA
                                                                                                  Input Voltage Max16.5V
                                                                                                  Product Range-
                                                                                                  Output Current Max40mA
                                                                                                  Linear Regulator Case StyleNSOIC
                                                                                                  Output Current Max40mA
                                                                                                  Max Output Current40mA
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Alternatives for MAX663ESA+

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  The MAX663ESA+ is a dual mode 5V/programmable micropower voltage regulator in 8 pin NSOIC package. It can be used as 5V, fixed output positive regulator with no additional components or can be adjusted from 1.3V to 16V using two external resistors. Fixed or adjustable operation is automatically selected via the Vset input. It is ideally suitable for battery-powered systems and also used in LCD display systems, pagers, radio controlled devices, remote data acquisition and telemetry.

                                                                                                  • Supply voltage range from 2V to 16.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Low power CMOS, 12μA (max) quiescent current
                                                                                                  • 40mA output current with current limiting
                                                                                                  • Pin- compatible upgrade of ICL7663
                                                                                                  • No output over-shoot on power up

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Output Type

                                                                                                  Adjustable

                                                                                                  Adjustable Output Voltage Min

                                                                                                  1.3V

                                                                                                  Output Voltage - Nom

                                                                                                  -

                                                                                                  Adjustable Output Voltage Max

                                                                                                  16V

                                                                                                  Output Voltage Max

                                                                                                  16V

                                                                                                  Output Current

                                                                                                  40mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Linear Regulator Case Style

                                                                                                  NSOIC

                                                                                                  Max Output Current

                                                                                                  40mA

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Fixed Output Voltage Nom

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  2Outputs

                                                                                                  Output Voltage Nom

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  1.3V

                                                                                                  Input Voltage Min

                                                                                                  2.2V

                                                                                                  Input Voltage Max

                                                                                                  16.5V

                                                                                                  Output Current Max

                                                                                                  40mA

                                                                                                  Output Current Max

                                                                                                  40mA

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code