Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.611 | $0.61 |
| Total Price | $0.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
Product Information
Product Overview
The MAX6625PMTT+T is a 9bit temperature sensors with I2C compatible serial interface in 6 pin TDFN package. The device combines a temperature sensor, programmable overtemperature alarm and an I2C compatible serial interface into single compact package. It converts die temperatures into digital values using internal ADCs. The result of conversion is held in temperature register and can be readable at any time through serial interface. A dedicated alarm output (OT) activates if conversion result exceeds the value programmed in high temperature register. A programmable fault queue sets number of faults that must occur before alarm activates which prevents spurious alarms in noisy environments. The device has shutdown mode that saves power by turning off everything except power-on reset and I2C compatible interface. The MAX6625 has 9bit internal ADC and can function as a replacement for LM75 in most applications. It is used in fan control, temperature alarms & system temperature control.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -55°C to 125°C
- Up to four devices on a single bus
- Versatile alarm output with programmable trip temperature and hysteresis
- Low power shutdown mode
- Quiescent current of 1mA (I2C compatible active), 250μA (inactive) and 1μA (shutdown mode)
- Temperature resolution of 0.5°C/LSB, accuracy of ±1°C at TA = +25°C, VS = +3V to +3.6V
- Power supply sensitivity of 1°C/V and conversion time of 133ms
- Serial clock frequency range from DC to 400KHz
- Open drain OT (temperature alarm output) outputs
Applications
Sensing & Instrumentation, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
± 1°C
-55°C
125°C
TDFN
3V
1Channels
I2C
125°C
-
-
Digital
± 1°C
-55°C
125°C
TDFN-EP
6Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate