Product Information
Product Overview
The MAX630CPA+ is a CMOS micropower step-up switching regulator in 8 pin DIP package. The CMOS DC to DC regulator is designed for simple, efficient, minimum-size DC to DC converter circuits in the 5mW to 5W range. The MAX630 provides all control and power handling function a 1.31V bandgap reference, an oscillator, a voltage comparator and a 375mA N-channel output MOSFET. A comparator is also provided for low-battery detection. Operating current is only 70μA and is nearly independent of output switch current or duty cycle. A logic-level input shuts down the regulator to less than 1μA quiescent current. Low-current operation ensures high efficiency even in low power battery-operated systems. The MAX630 is compatible with most battery voltages, operating from 2.0V to 16.5V. The device is pin compatible with the Raytheon bipolar circuits, RC4191/2/3, while providing significantly improved efficiency and low voltage operation.
- Supply voltage range is 2V to 16.5V
- Operating temperature range from 0°C to 70°C
- Onboard drive capability is 525mA (peak)
- Output voltage accuracy is ±1.5%
- Low battery detector
- High efficiency of 85%
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2V
150mA
DIP
Through Hole
-
40kHz
0°C
-
MSL 1 - Unlimited
DIP
40kHz
Adjustable
Boost (Step Up)
16.5V
150mA
8Pins
-
18V
85%
70°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate