Product Information
Product Overview
The MAX620CWN+ is a quad, high side MOSFET driver in 18 pin WSOIC package. It incorporates four MOSFET drivers and charge pump high side power supply to power high side switching and control circuits. The charge pump delivers a regulated output voltage of 11V greater than VCC to the drivers which then translate TTL/CMOS input signal to a noninverted output that swings from ground to high side voltage. The outputs drive N-channel FETs in high side or low side switching applications including wide range of line and battery powered applications. The MAX620 is microprocessor compatible and has undervolatge lockout capability. This lockout feature inhibits FET driver outputs until the high side voltage reaches proper level as indicated by the power-ready output. It is used in high side power, N-channel MOSFET switching, low side switching from low supply voltages and quad latching level translators.
- Supply voltage range from 4.5V to 16.5V
- Operating temperature range from 0°C to 70°C
- Requires three expensive charge pump capacitors
- Minimum component count
- Low quiescent current of 70μA at VCC = 5V
- Switching frequency of 70KHz
Applications
Power Management, Portable Devices, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
High Side and Low Side
WSOIC
WSOIC
Non-Inverting
-
16.5V
70°C
-
-
No SVHC (25-Jun-2025)
-
MOSFET
18Pins
Surface Mount
-
4.5V
0°C
-
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate