2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    MAX5441BEUA+

                                                                                                    DAC, 16BIT, UMAX-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX5441BEUA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5441BEUA+
                                                                                                    Newark Part No.73Y4945
                                                                                                    Product RangeSingle 16-Bit Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.570
                                                                                                    5+$22.130
                                                                                                    10+$19.710
                                                                                                    25+$18.750
                                                                                                    50+$17.770
                                                                                                    100+$17.170
                                                                                                    250+$16.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5441BEUA+
                                                                                                    Newark Part No.73Y4945
                                                                                                    Product RangeSingle 16-Bit Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)16bit
                                                                                                    Interfaces3 Wire, Microwire, QSPI, Serial, SPI
                                                                                                    Data InterfaceSPI
                                                                                                    Supply Voltage Min5.5V
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    Supply Voltage Range4.5V to 5.5V
                                                                                                    Supply Voltage Max4.5V
                                                                                                    ADC / DAC Case StyleµMAX
                                                                                                    No. of Channels1Channels
                                                                                                    Output TypeVoltage
                                                                                                    Input Channel TypeSerial
                                                                                                    IC Case / PackageµMAX
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeSingle 16-Bit Voltage Output DACs
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX5441BEUA+ is a serial input, voltage output, 16bit digital to analogue converter (DAC) in 8 pin µMAX package. This device operates from low +5V single supply and it provides 16bit performance (±4LSB INL and ±1LSB DNL) over temperature without any adjustments. Unbuffered DAC output result in a low supply current of 120μA and low offset error of 2LSB. The DAC output ranges from 0 to VREF and a 16bit serial word is used to load data into DAC latch. The 25MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and can interface directly with optocouplers for applications requiring isolation. A power-on reset circuit clears the DAC output to code 0 when power is initially applied and logic low on complementary CLR asynchronously clears the DAC output to code 0 independent of the serial interface. The MAX5441B is used in high resolution offset and gain adjustment, automated test equipment and data acquisition systems.

                                                                                                    • Supply voltage range from 4.5V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Fast settling time of 1μs
                                                                                                    • VREF range extends to VDD
                                                                                                    • Reference -3dB bandwidth of 1MHz
                                                                                                    • Voltage output slew rate of 15V/μs
                                                                                                    • Power supply rejection (PSR) of ±1LSB at 4.5V ≤ VDD ≤ 5.5V
                                                                                                    • Unbuffered voltage output directly drives 60Kohm loads
                                                                                                    • Schmitt trigger inputs for direct optocoupler interface

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial

                                                                                                    Warnings

                                                                                                    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    Data Interface

                                                                                                    SPI

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    Supply Voltage Max

                                                                                                    4.5V

                                                                                                    No. of Channels

                                                                                                    1Channels

                                                                                                    Input Channel Type

                                                                                                    Serial

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Single 16-Bit Voltage Output DACs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Interfaces

                                                                                                    3 Wire, Microwire, QSPI, Serial, SPI

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    Supply Voltage Range

                                                                                                    4.5V to 5.5V

                                                                                                    ADC / DAC Case Style

                                                                                                    µMAX

                                                                                                    Output Type

                                                                                                    Voltage

                                                                                                    IC Case / Package

                                                                                                    µMAX

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code