1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Switches, Multiplexers & Demultiplexers
                                                                                                    4. Video Multiplexers
                                                                                                    Print Page

                                                                                                    MAX4885ETJ+T

                                                                                                    MULTIPLEXER, 350MHZ, -40DB, -40TO85DEG C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4885ETJ+T
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4885ETJ+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y4569
                                                                                                    Cut Tape73Y4569
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,654 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$6.210$6.21
                                                                                                    Total Price $6.21
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$6.210
                                                                                                    10+$4.770
                                                                                                    25+$4.410
                                                                                                    50+$4.210
                                                                                                    100+$4.010
                                                                                                    250+$3.820
                                                                                                    500+$3.710
                                                                                                    1000+$3.510
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4885ETJ+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y4569
                                                                                                    Cut Tape73Y4569
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Multiplexer Configuration2:1
                                                                                                    Bandwidth350MHz
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    TV / Video Case StyleTQFN
                                                                                                    IC Case / PackageTQFN
                                                                                                    No. of Pins32Pins
                                                                                                    Cross Talk-40dB
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX4885ETJ+T is a complete VGA 1:2 or 2:1 multiplexer in 32 pin TQFN package. It integrates high-bandwidth analogue switches and level-translating buffers to implement a complete 1:2 or 2:1 multiplexer for VGA signals. The device provides switching for RGB, display data channel (DDC) and horizontal and vertical synchronization (HSYNC, VSYNC) signals. A low-noise charge pump with internal capacitors provides a boosted gate drive voltage to improve performance of the RGB switches. In the 1:2 multiplexer mode, HSYNC/VSYNC inputs feature level-shifting buffers to support low voltage CMOS or standard TTL compatible graphics controllers. In the 2:1 multiplexer mode, the output buffers for the HSYNC/VSYNC inputs are disabled allowing bidirectional signalling. In both modes, DDC signals are voltage clamped to an external voltage to provide level translation and protection. The MAX4885 features a 5μA shutdown mode and is ESD protected to ±8KV human body model on externally routed pins.

                                                                                                    • Supply voltage range is 4.5V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Low 5ohm (typ) on-resistance for R, G, B signals
                                                                                                    • On-resistance matching is 0.5ohm and on-resistance flatness is 0.02ohm
                                                                                                    • Low 13pF (typ) on-capacitance for R, G, B signals
                                                                                                    • Break before make switching protects against circuit shorts
                                                                                                    • Low 300μA supply current (lower than 1μA with charge pump disabled)

                                                                                                    Applications

                                                                                                    Signal Processing, Portable Devices

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Multiplexer Configuration

                                                                                                    2:1

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    TV / Video Case Style

                                                                                                    TQFN

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Bandwidth

                                                                                                    350MHz

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    TQFN

                                                                                                    Cross Talk

                                                                                                    -40dB

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MAX4885ETJ+T

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code