1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Line Drivers
                                                                                                    Print Page

                                                                                                    MAX4449ESE+

                                                                                                    Single Ended to Differential Line Driver IC, 400 MHz Bandwidth, 4.5 V to 5.5 V, NSOIC-16

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4449ESE+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4449ESE+
                                                                                                    Newark Part No.73Y4155
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4449ESE+
                                                                                                    Newark Part No.73Y4155
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TypeDifferential Line Driver
                                                                                                    IC Interface Type-
                                                                                                    Interfaces-
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Driver Case StyleNSOIC
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageNSOIC
                                                                                                    No. of Pins16Pins
                                                                                                    No. of Drivers1Drivers
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The MAX4449ESE+ is a 6500V/μs, wideband, high output current, single ended to differential line driver in 16 pin NSOIC package. The single ended-to differential line driver is designed for high speed communications. Using current feedback for greater bandwidth, this device deliver full-power bandwidth of 405MHz and feature slew rates as high as 6500V/μs. The MAX4449 has small signal bandwidth of 400MHz and internally compensated for minimum gain configurations of +5V/V. For greater design flexibility, the MAX4449 allow for variable gain selection using external gain-setting resistors. A low power enable mode reduces current consumption below 5.5mA and places the outputs in a high impedance state. The MAX4449 can deliver differential output swings of ±6.2V from ±5V supplies with a 50 ohm load. Excellent differential gain/phase and noise specifications make this amplifier ideal for a wide variety of video and RF signal-processing and transmission applications.

                                                                                                    • Supply voltage range is 4.5V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Output drive current is 130mA
                                                                                                    • Spurious free dynamic range is -78dBc at 100KHz
                                                                                                    • Low differential gain/phase is 0.01%/0.02°
                                                                                                    • Ultra low noise of 23nV/√Hz at fIN = 1MHz
                                                                                                    • Settling time is 8ns

                                                                                                    Applications

                                                                                                    Communications & Networking, Signal Processing

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Device Type

                                                                                                    Differential Line Driver

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    NSOIC

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    No. of Drivers

                                                                                                    1Drivers

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    IC Interface Type

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)