2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Current Sense Amplifiers
                                                                                                    Print Page

                                                                                                    MAX4372TEUK+T

                                                                                                    Current Sense Amplifier, High Side, Micropower, High Side, 275 kHz, SOT-23, 5 Pins, -40 °C, 85 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX4372TEUK+T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4372TEUK+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y4059
                                                                                                    Cut Tape73Y4059
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    874 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.730
                                                                                                    10+$2.810
                                                                                                    25+$2.590
                                                                                                    50+$2.450
                                                                                                    100+$2.330
                                                                                                    250+$2.200
                                                                                                    500+$2.130
                                                                                                    1000+$2.070
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4372TEUK+T
                                                                                                    Newark Part No.
                                                                                                    Re-Reel73Y4059
                                                                                                    Cut Tape73Y4059
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Sense Amplifier TypeHigh Side
                                                                                                    Gain Bandwidth Product275kHz
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max28V
                                                                                                    CMRR85dB
                                                                                                    Gain20 V/V
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Input Offset Voltage300µV
                                                                                                    No. of Amplifiers1 Amplifier
                                                                                                    Input Bias Current2µA
                                                                                                    Amplifier Case StyleSOT-23
                                                                                                    Bandwidth275kHz
                                                                                                    Automotive Qualification Standard-

                                                                                                    Product Overview

                                                                                                    The MAX4372TEUK+T is a low cost, micropower, high side current sense amplifier with voltage output in 5 pin SOT-23 package. The high side current monitoring is especially useful in battery powered systems since it does not interfere with the ground path of the battery charger. The input common mode range of 0 to 28V is independent of the supply voltage and ensures that current-sense feedback remains viable even when connected to a 2-cell battery pack in deep discharge. This device operates from a single supply and consumes only 30μA supply current. It has a voltage output that eliminates the need for gain setting resistors and device offers a high level of integration and flexibility which is ideal for applications where battery/DC current monitoring is critical.

                                                                                                    • Supply voltage range is 2.7V to 28V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Low cost, compact current sense solution
                                                                                                    • Full scale accuracy is 0.18%
                                                                                                    • Input offset voltage is 0.3mV
                                                                                                    • Low output impedance of 1.5ohm
                                                                                                    • Gain of current sense amplifier is 20V/V
                                                                                                    • Common mode rejection is 85dB, power supply rejection is 85dB
                                                                                                    • 275KHz of -3dB bandwidth at VSENSE = 20mV, gain = 20V/V
                                                                                                    • Capacitive load stability is 1000pF

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Industrial, Portable Devices

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Current Sense Amplifier Type

                                                                                                    High Side

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    CMRR

                                                                                                    85dB

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Amplifiers

                                                                                                    1 Amplifier

                                                                                                    Amplifier Case Style

                                                                                                    SOT-23

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Gain Bandwidth Product

                                                                                                    275kHz

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Max

                                                                                                    28V

                                                                                                    Gain

                                                                                                    20 V/V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Offset Voltage

                                                                                                    300µV

                                                                                                    Input Bias Current

                                                                                                    2µA

                                                                                                    Bandwidth

                                                                                                    275kHz

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconWARNINGProposition 65