2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Video Amplifiers & Buffers
                                                                                                  Print Page

                                                                                                  MAX4201EUK+T

                                                                                                  Video Amplifier, Ultra High Speed, Buffer Amplifier, 1 Amplifiers, 780 MHz, 4200 V/µs, -40 °C

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX4201EUK+T
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4201EUK+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y3960
                                                                                                  Cut Tape73Y3960
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4201EUK+T
                                                                                                  Newark Part No.
                                                                                                  Re-Reel73Y3960
                                                                                                  Cut Tape73Y3960
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeBuffer Amplifier
                                                                                                  No. of Amplifiers1Amplifiers
                                                                                                  Gain Bandwidth780MHz
                                                                                                  Slew Rate4200V/µs
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Output Current52mA
                                                                                                  Supply Voltage Range± 4V to ± 5.5V
                                                                                                  Amplifier Case StyleSOT-23
                                                                                                  Supply Voltage Range± 4V to ± 5.5V
                                                                                                  IC Case / PackageSOT-23
                                                                                                  No. of Pins5Pins
                                                                                                  Amplifier OutputOpen Loop
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MAX4201EUK+T is an ultra high-speed, low noise, open loop buffer in 5 pin SOT-23 package. This low power single buffer has high slew rate, high output current and excellent capacitive load driving capability. It has an integrated 50 ohm termination resistor making it ideal for driving 50 ohm transmission lines. It uses a proprietary architecture to achieve up to 780MHz -3dB bandwidth, 280MHz 0.1dB gain flatness and 4200V/µs slew rate. The low-noise performance makes this buffer suitable for driving high-speed analogue to digital converter (ADC) inputs. This device is used in high-speed DAC buffers, high-speed ADC input buffers, digital transmission line drivers and wireless LANs.

                                                                                                  • Supply voltage range is ±4V to ±5.5V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Quiescent supply current is 2.2mA
                                                                                                  • Bandwidth for 0.1dB gain flatness is 50MHz
                                                                                                  • Low current-noise density of 0.8pA/√Hz
                                                                                                  • Excellent capacitive-load-driving capability
                                                                                                  • Power supply rejection is 72dB
                                                                                                  • Differential gain error of 1.3% at RL = 150 ohm
                                                                                                  • Differential phase error of 0.15° at RL = 150 ohm

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Buffer Amplifier

                                                                                                  Gain Bandwidth

                                                                                                  780MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Current

                                                                                                  52mA

                                                                                                  Amplifier Case Style

                                                                                                  SOT-23

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Amplifier Output

                                                                                                  Open Loop

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  No. of Amplifiers

                                                                                                  1Amplifiers

                                                                                                  Slew Rate

                                                                                                  4200V/µs

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Range

                                                                                                  ± 4V to ± 5.5V

                                                                                                  Supply Voltage Range

                                                                                                  ± 4V to ± 5.5V

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)