Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 10+ | $8.730 |
| 25+ | $8.130 |
| 50+ | $7.800 |
| 100+ | $7.460 |
| 250+ | $7.140 |
| 500+ | $6.950 |
Product Information
Product Overview
MAX3095CPE+ is a rugged, low-power, quad, RS-422/RS-485 receiver with electrostatic discharge (ESD) protection for use in harsh environments. The receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. Complementary enable inputs can be used to place the device in a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, this receiver has a fail-safe feature that guarantees a logic-high output if the input is an open circuit. Applications include telecommunications equipment, rugged RS-422/RS-485/RS-423 bus receiver, receivers for ESD-sensitive applications, and level translators.
- Quarter-unit-load input impedance that allows 128 receivers on a bus
- Single +5V operation
- 10Mbps data rate
- Pin-compatible upgrades to 26LS32
- Receiver differential input threshold is 200mV max at -7V ≤ VCM ≤ 12V, VCC=5V ±5%, TA=TMIN to TMAX
- Output short-circuit current is ±75mA max at 0 ≤ VOUT ≤ VCC, G=VCC or active-low G=GND
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ 12V
- Supply current is 2.4mA typ at no load, G=VCC or active-low G=GND, TA=+25°C
- 16 plastic DIP package
- Temperature range from 0°C to +70°C
Technical Specifications
RS422 / RS485 Receiver
4Receivers
-
10Mbps
4.75V
DIP
128
Open
70°C
-
MAX3095
RS422 / RS485 Receiver
RS422, RS485
-
DIP
5.25V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate