Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1797EUA+T
Newark Part No.
Re-Reel73Y2698
Cut Tape73Y2698
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $7.600 |
| 25+ | $6.960 |
| 50+ | $6.300 |
| 100+ | $5.470 |
| 250+ | $4.340 |
| 500+ | $4.120 |
| 1000+ | $3.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1797EUA+T
Newark Part No.
Re-Reel73Y2698
Cut Tape73Y2698
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Boost (Step Up)
Input Voltage Min700mV
Input Voltage Max5.5V
Output Current550mA
Max Output Current550mA
IC Case / PackageµMAX
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max5V
Switching Frequency Typ500kHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseµMAX
Automotive Qualification Standard-
Switching Frequency500kHz
Alternatives for MAX1797EUA+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
700mV
Output Current
550mA
IC Case / Package
µMAX
IC Mounting
Surface Mount
Output Voltage Min
3.3V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Switching Frequency
500kHz
Regulator Output Type
Adjustable
Topology
Synchronous Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
550mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
5V
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate