2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Controllers
                                                                                                  Print Page

                                                                                                  MAX1651CSA+

                                                                                                  DC/DC CTRL, BUCK, 300KHZ, NSOIC-8

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX1651CSA+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1651CSA+
                                                                                                  Newark Part No.73Y2488
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1651CSA+
                                                                                                  Newark Part No.73Y2488
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Control ModeCurrent Mode Control
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max16V
                                                                                                  No. of Outputs1Outputs
                                                                                                  Duty Cycle (%)96.5%
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Switching Frequency300kHz
                                                                                                  TopologyBuck (Step Down)
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Controller IC Case StyleNSOIC
                                                                                                  No. of Outputs1 Output

                                                                                                  Product Overview

                                                                                                  The MAX1651CSA+ is a 3.3V or adjustable, high efficiency, low dropout, step down DC to DC controller in 8 pin NSOIC package. The BiCMOS, step down, DC to DC switching controller provides high efficiency over loads ranging from 1mA to more than 2.5A. A unique, current limited pulse-frequency-modulated (PFM) control scheme gives this device the benefits of pulse width modulation (PWM) converter (high efficiency at heavy loads) while using only 100μA of supply current. Dropout performance down to 300mV is provided by a high switch duty cycle 96.5% and a low current-sense threshold of 110mV. A high switching frequency up to 300KHz allows this device to use miniature external components. It has a dropout voltage less than 0.3V at 500mA and accepts input voltages up to 16V. The step-down controllers drive external P-channel MOSFETs at loads greater than 12.5W. If less power is required, use the MAX639/MAX640/MAX653 step-down converters with on-chip FETs which allow up to 225mA load current.

                                                                                                  • Supply voltage range is 3V to 16V
                                                                                                  • Operating temperature range from 0°C to 70°C
                                                                                                  • More than 90% efficiency (10mA to 1.5A loads)
                                                                                                  • Output power is 12.5W
                                                                                                  • Maximum shutdown supply current is 5μA
                                                                                                  • Current limited control scheme
                                                                                                  • Switching frequency is up to 300KHz

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Control Mode

                                                                                                  Current Mode Control

                                                                                                  Supply Voltage Max

                                                                                                  16V

                                                                                                  Duty Cycle (%)

                                                                                                  96.5%

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Topology

                                                                                                  Buck (Step Down)

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Controller IC Case Style

                                                                                                  NSOIC

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  Switching Frequency

                                                                                                  300kHz

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)